Datasheets
TFM-120-02-F-D-P by:

Board Connector,

Part Details for TFM-120-02-F-D-P by Samtec Inc

Overview of TFM-120-02-F-D-P by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for TFM-120-02-F-D-P

Part # Distributor Description Stock Price Buy
DISTI # TFM-120-02-F-D-P
Avnet Americas Conn Shrouded HDR 40 POS 1.27mm Solder ST SMD - Bulk (Alt: TFM-120-02-F-D-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $7.0500
  • 25 $4.1800
  • 100 $4.0100
  • 500 $3.5700
  • 1,000 $3.1500
  • 5,000 $2.7500
  • 10,000 $2.5900
$2.5900 / $7.0500 Buy Now
DISTI # 000000000004010649
Sager Headers & Wire Housings 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 1 $7.0500
  • 25 $4.1800
  • 100 $4.0100
  • 500 $3.5700
  • 1,000 $3.1500
  • 5,000 $2.7500
  • 10,000 $2.5900
$2.5900 / $7.0500 Buy Now
DISTI # 5cd9268fcd7c1c4c38817a1f
Samtec High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk 0
  • 1 $6.4600
  • 25 $5.8400
  • 50 $5.4200
  • 100 $5.1600
  • 500 $4.1100
  • 1,000 $3.7600
  • 2,500 $3.0500
  • 4,500 $2.3500
$2.3500 / $6.4600 Buy Now

Part Details for TFM-120-02-F-D-P

TFM-120-02-F-D-P CAD Models

TFM-120-02-F-D-P Part Data Attributes

TFM-120-02-F-D-P Samtec Inc
Buy Now Datasheet
Compare Parts:
TFM-120-02-F-D-P Samtec Inc Board Connector,
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC
Body Breadth 0.235 inch
Body Depth 0.22 inch
Body Length 1.125 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 15 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 750VAC V
Durability 2500 Cycles
Filter Feature NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 3.43 mm
Plating Thickness 3u inch
Polarization Key SHRD CENTER
Rated Current (Signal) 3.2 A
Reference Standard UL
Terminal Pitch 1.27 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 40
UL Flammability Code 94V-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TFM-120-02-F-D-P by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TFM-120-02-F-D-P by Samtec Inc

Select Manufacturer
Which Manufacturer of TFM-120-02-F-D-P would you like to use for your alert(s)?
  • Please alert me when TFM-120-02-F-D-P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TFM-120-02-F-D-P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TFM-120-02-F-D-P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TFM-120-02-F-D-P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TFM-120-02-F-D-P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TFM-120-02-F-D-P by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: