Part Details for TFM-12+ by Mini-Circuits
Overview of TFM-12+ by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Part Details for TFM-12+
TFM-12+ CAD Models
TFM-12+ Part Data Attributes
|
TFM-12+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
TFM-12+
Mini-Circuits
Double Balanced Mixer, 800MHz Min, 1250MHz Max, 7.5dB Conversion Loss-Max, ROHS COMPLIANT, HERMETIC SEALED, CASE B13, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | SIP4,.16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | COMPONENT | |
Conversion Loss-Max | 7.5 dB | |
Input Power-Max (CW) | 17 dBm | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 1250 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | SIP4,.16 | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
VSWR-Max | 3.64 |