-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84P7980
|
Newark | Header, 1.27Mm, Smd, 2X15 Position, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:30Contacts, Contact Termination Type:Surface Mount, Product Range:Tfm Series Rohs Compliant: Yes |Samtec TFM-115-02-S-D-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 388 |
|
$3.3000 / $6.6300 | Buy Now |
DISTI #
SAM10140-ND
|
DigiKey | CONN HEADER SMD 30POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
322 In Stock |
|
$3.2375 / $4.7000 | Buy Now |
DISTI #
TFM-115-02-S-D-A
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: TFM-115-02-S-D-A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 284 Factory Stock |
|
RFQ | |
DISTI #
200-TFM11502SDA
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch RoHS: Compliant | 1157 |
|
$2.7100 / $4.7000 | Buy Now |
|
Onlinecomponents.com | Board-To-Board Connector - 1.27 mm - 30 Contacts - Header - Surface Mount - 2 Rows. RoHS: Compliant |
1939 In Stock 284 Factory Stock |
|
$2.4400 / $4.0200 | Buy Now |
DISTI #
67007147
|
Verical | Conn Shrouded Header (4 Sides) HDR 30 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ Tube RoHS: Compliant Min Qty: 26 Package Multiple: 26 Date Code: 2314 | Americas - 1924 |
|
$3.8000 / $4.7294 | Buy Now |
DISTI #
85039333
|
Verical | Conn Shrouded Header (4 Sides) HDR 30 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 284 |
|
$7.0200 | Buy Now |
|
Bristol Electronics | 670 |
|
RFQ | ||
|
Quest Components | 30 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | 515 |
|
$2.2935 / $4.1700 | Buy Now |
|
Quest Components | 30 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | 8 |
|
$4.6303 / $6.3141 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFM-115-02-S-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-115-02-S-D-A
Samtec Inc
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | PIN, ALIGNMENT | |
Board Mounting Option | POSITIONING PIN | |
Body Breadth | 0.225 inch | |
Body Depth | 0.225 inch | |
Body Length | 0.875 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for TFM-115-02-S-D-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFM-115-02-S-D-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFM-115-02-S-D-A-TR | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | TFM-115-02-S-D-A vs TFM-115-02-S-D-A-TR |