-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T6482
|
Newark | Header, 1.27Mm, Right Angle, 2X15 Position, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:30Contacts, Contact Termination Type:Through Hole Right Angle Rohs Compliant: Yes |Samtec TFM-115-01-L-D-RE1-WT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2839 |
|
$3.0100 / $5.4200 | Buy Now |
DISTI #
SAM10131-ND
|
DigiKey | CONN HEADER R/A 30POS 1.27MM Min Qty: 1 Lead time: 8 Weeks Container: Tube |
867 In Stock |
|
$2.9250 / $4.2400 | Buy Now |
DISTI #
TFM-115-01-L-D-RE1
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 1.27mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: TFM-115-01-L-D-RE1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 2839 Factory Stock |
|
$3.0300 / $4.2400 | Buy Now |
DISTI #
200-TFM11501LDRE1WT
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch RoHS: Compliant | 549 |
|
$2.5300 / $4.2400 | Buy Now |
|
Onlinecomponents.com | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant |
1702 In Stock |
|
$2.3300 / $4.2400 | Buy Now |
DISTI #
TFM-115-01-L-D-RE1-WT
|
Avnet Abacus | Conn Shrouded Header HDR 30 POS 1.27mm Solder RA Thru-Hole Tube (Alt: TFM-115-01-L-D-RE1-WT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant |
1702 In Stock |
|
$2.3300 / $4.2400 | Buy Now |
DISTI #
5cd92764cd7c1c4c38829247
|
Samtec | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 2839 |
|
$2.3300 / $4.2400 | Buy Now |
DISTI #
TFM-115-01-L-D-RE1-WT
|
Toby Electronics | TFM - Samtec 1.27mm Tiger Eye™ | High-Reliability Through Hole Right Angle Header Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | 0 |
|
$2.2132 / $3.4118 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFM-115-01-L-D-RE1-WT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-115-01-L-D-RE1-WT
Samtec Inc
Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | WITH WELD TAB, ROHS COMPLIANT | |
Body Breadth | 0.255 inch | |
Body Depth | 0.315 inch | |
Body Length | 1.013 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for TFM-115-01-L-D-RE1-WT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFM-115-01-L-D-RE1-WT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-825440-5 | MOD 2 PINHDR 2X15P. | TE Connectivity | TFM-115-01-L-D-RE1-WT vs 1-825440-5 |
TMS-115-01-L-D | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | TFM-115-01-L-D-RE1-WT vs TMS-115-01-L-D |
TMS-115-53-L-D | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | TFM-115-01-L-D-RE1-WT vs TMS-115-53-L-D |
TMS-115-58-L-D | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | TFM-115-01-L-D-RE1-WT vs TMS-115-58-L-D |
TMS-115-51-L-D | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | TFM-115-01-L-D-RE1-WT vs TMS-115-51-L-D |
TMS-115-03-L-D-RA | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | TFM-115-01-L-D-RE1-WT vs TMS-115-03-L-D-RA |
TMS-115-02-L-D | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | TFM-115-01-L-D-RE1-WT vs TMS-115-02-L-D |
TMS-115-55-L-D | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | TFM-115-01-L-D-RE1-WT vs TMS-115-55-L-D |
TMS-115-60-L-D | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | TFM-115-01-L-D-RE1-WT vs TMS-115-60-L-D |