There are no models available for this part yet.
Overview of TFM-112-02-S-D-WT-K-FR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for TFM-112-02-S-D-WT-K-FR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TFM-112-02-S-D-WT-
|
Avnet Americas | Connector Shrouded Header 24 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TFM-112-02-S-D-WT-) Min Qty: 325 Package Multiple: 325 Container: Reel | 0 |
|
$2.4900 / $4.6000 | Buy Now | |
DISTI #
200-TFM11202SDWTKFR
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch | 0 |
|
$3.4500 / $4.6000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2800 / $8.8900 | Buy Now | ||
DISTI #
000000000006224593
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch Min Qty: 325 | 0 |
|
$2.3000 / $4.6000 | Buy Now | |
DISTI #
TFM-112-02-S-D-WT-K-FR
|
Avnet Abacus | Connector Shrouded Header 24 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TFM-112-02-S-D-WT-K-FR) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Lead time: 5 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S701025454914
|
Chip1Stop | PCB to cable connector | 975 |
|
$4.9300 / $5.0000 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$4.2800 / $8.8900 | Buy Now | ||
DISTI #
5fb67d7961bb334fe9b34a8c
|
Samtec | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 325 Lead time: 2 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$2.3000 / $4.6000 | Buy Now |
CAD Models for TFM-112-02-S-D-WT-K-FR by Samtec Inc
Part Data Attributes for TFM-112-02-S-D-WT-K-FR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Board Mounting Option
|
SOLDER HOLDING FLANGE
|
Body Breadth
|
0.225 inch
|
Body Depth
|
0.226 inch
|
Body Length
|
0.863 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
MALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
750VAC V
|
Durability
|
2500 Cycles
|
Filter Feature
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.05 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
3.43 mm
|
Plating Thickness
|
30u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
3.2 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
24
|
UL Flammability Code
|
94V-0
|