Part Details for TFM-110-11-SM-D-A by Samtec Inc
Overview of TFM-110-11-SM-D-A by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for TFM-110-11-SM-D-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84P7738
|
Newark | High-Reliability Tiger Eye Terminal Strips, .050" Pitch |Samtec TFM-110-11-SM-D-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4900 / $6.3000 | Buy Now |
DISTI #
TFM-110-11-SM-D-A-ND
|
DigiKey | CONN HEADER VERT 20POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.5500 | Buy Now |
DISTI #
TFM-110-11-SM-D-A
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: TFM-110-11-SM-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.5100 / $3.5500 | Buy Now |
DISTI #
200-TFM11011SMDA
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch RoHS: Compliant | 0 |
|
$2.0500 / $3.5500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8800 / $3.3300 | Buy Now |
DISTI #
000000000001678497
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch Min Qty: 1 | 0 |
|
$2.2800 / $3.5500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8800 / $3.3300 | Buy Now |
DISTI #
5cd92683cd7c1c4c38816929
|
Samtec | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tube | 0 |
|
$1.8360 / $3.5540 | Buy Now |
Part Details for TFM-110-11-SM-D-A
TFM-110-11-SM-D-A CAD Models
TFM-110-11-SM-D-A Part Data Attributes
|
TFM-110-11-SM-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-110-11-SM-D-A
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | PEG | |
Body Breadth | 0.225 inch | |
Body Depth | 0.29 inch | |
Body Length | 0.625 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |