Part Details for TFM-110-02-S-D-LC.MY by Samtec Inc
Overview of TFM-110-02-S-D-LC.MY by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFM-110-02-S-D-LC.MY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TFM-110-02-S-D-LC.MY-ND
|
DigiKey | HIGH-RELIABILITY TIGER EYE TERMI Min Qty: 36 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.8328 | Buy Now |
DISTI #
TFM-110-02-S-D-LC.
|
Avnet Americas | Connector Shrouded Header 20 Position 1.27mm Solder Straight Surface Mount Tube - Rail/Tube (Alt: TFM-110-02-S-D-LC.) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.4800 / $5.5300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.9100 / $5.5300 | Buy Now | |
DISTI #
TFM-110-02-S-D-LC.
|
Avnet Americas | Connector Shrouded Header 20 Position 1.27mm Solder Straight Surface Mount Tube - Rail/Tube (Alt: TFM-110-02-S-D-LC.) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.4800 / $5.5300 | Buy Now |
DISTI #
000000000002541111
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch Min Qty: 1 | 0 |
|
$3.1700 / $5.5300 | Buy Now |
|
Master Electronics | 0 |
|
$1.9100 / $5.5300 | Buy Now |