Part Details for TFM-110-02-S-D-DS by Samtec Inc
Overview of TFM-110-02-S-D-DS by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFM-110-02-S-D-DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH6610
|
Newark | High-Reliability Tiger Eye Terminal Strips, .050" Pitch Rohs Compliant: Yes |Samtec TFM-110-02-S-D-DS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9300 / $11.9500 | Buy Now |
DISTI #
SAM12065-ND
|
DigiKey | CONN HEADER SMD 20POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1 In Stock |
|
$7.1624 / $8.1500 | Buy Now |
DISTI #
TFM-110-02-S-D-DS
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount, TFM - Rail/Tube (Alt: TFM-110-02-S-D-DS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$5.8200 / $8.1500 | Buy Now |
DISTI #
200-TFM11002SDDS
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch RoHS: Compliant | 12 |
|
$4.7700 / $8.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0800 / $8.1500 | Buy Now |
DISTI #
TFM-110-02-S-D-DS
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount, TFM - Rail/Tube (Alt: TFM-110-02-S-D-DS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$5.8200 / $8.1500 | Buy Now |
DISTI #
000000000003875257
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch Min Qty: 1 | 0 |
|
$5.4700 / $8.1500 | Buy Now |
DISTI #
TFM-110-02-S-D-DS
|
Avnet Abacus | Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount, TFM (Alt: TFM-110-02-S-D-DS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.0800 / $8.1500 | Buy Now |
DISTI #
5cd9275ccd7c1c4c3882857b
|
Samtec | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Tube | 0 |
|
$4.0800 / $8.1500 | Buy Now |
Part Details for TFM-110-02-S-D-DS
TFM-110-02-S-D-DS CAD Models
TFM-110-02-S-D-DS Part Data Attributes:
|
TFM-110-02-S-D-DS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-110-02-S-D-DS
Samtec Inc
.050 X .050 MICRO STRIPS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3 |