-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ5424
|
Newark | Pin Header, 20Pos, 2Row, 1.27Mm, Smt, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Surface Mount, Product Range:Tfm Series Rohs Compliant: Yes |Samtec TFM-110-02-S-D-A-P-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$2.9200 / $3.9400 | Buy Now |
DISTI #
84P7692
|
Newark | Pin Header, 20Pos, 2Row, 1.27Mm, Smt, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Surface Mount, Product Range:Tfm Series Rohs Compliant: Yes |Samtec TFM-110-02-S-D-A-P-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 6686 |
|
$2.8300 / $3.4200 | Buy Now |
DISTI #
60AJ4518
|
Newark | Pin Header, 20Pos, 2Row, 1.27Mm, Smt Rohs Compliant: Yes |Samtec TFM-110-02-S-D-A-P-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0600 / $7.7400 | Buy Now |
DISTI #
SAM13272CT-ND
|
DigiKey | CONN HEADER SMD 20POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6500 In Stock |
|
$3.4875 / $3.9800 | Buy Now |
DISTI #
TFM-110-02-S-D-A-P
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFM-110-02-S-D-A-P) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 1 Weeks, 0 Days Container: Reel | 8503261 Factory Stock |
|
$2.0332 / $2.4648 | Buy Now |
DISTI #
200-TFM11002SDAPTR
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch RoHS: Compliant | 564 |
|
$2.7800 / $3.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
500 In Stock 6461 Factory Stock |
|
$2.2100 / $3.9800 | Buy Now |
DISTI #
TFM-110-02-S-D-A-P
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFM-110-02-S-D-A-P) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 1 Weeks, 0 Days Container: Reel | 8503261 Factory Stock |
|
$2.0332 / $2.4648 | Buy Now |
DISTI #
000000000000154897
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch Min Qty: 1 | 6461 |
|
$2.6100 / $3.9800 | Buy Now |
DISTI #
TFM-110-02-S-D-A-P-TR
|
Avnet Abacus | Conn Shrouded Header HDR 20 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFM-110-02-S-D-A-P-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFM-110-02-S-D-A-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-110-02-S-D-A-P-TR
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.225 inch | |
Body Depth | 0.22 inch | |
Body Length | 0.625 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.429 mm | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |