-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84P7689
|
Newark | High-Reliability Tiger Eye Terminal Strips, .050" Pitch Rohs Compliant: Yes |Samtec TFM-110-02-S-D-A-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7000 / $4.8600 | Buy Now |
DISTI #
SAM12953-ND
|
DigiKey | CONN HEADER SMD 20POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
11 In Stock |
|
$2.6375 / $3.8200 | Buy Now |
DISTI #
TFM-110-02-S-D-A-K
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: TFM-110-02-S-D-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.7100 / $3.8200 | Buy Now |
DISTI #
TFM-110-02-S-D-A-K
|
Avnet Americas | Connector Shrouded Header 20 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TFM-110-02-S-D-A-K) Min Qty: 450 Package Multiple: 450 Container: Reel | 0 |
|
$2.0400 / $4.5600 | Buy Now |
DISTI #
TFM-110-02-S-D-A-K
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFM-110-02-S-D-A-K) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 1 Weeks, 0 Days Container: Reel | 9546 Factory Stock |
|
$2.7700 / $3.8900 | Buy Now |
DISTI #
200-TFM11002SDAK
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch RoHS: Compliant | 32 |
|
$2.2400 / $3.8200 | Buy Now |
|
Onlinecomponents.com | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant | Alternative Product Available |
|
$2.0400 / $3.8200 | Buy Now |
|
Bristol Electronics | 284 |
|
RFQ | ||
DISTI #
TFM-110-02-S-D-A-K
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: TFM-110-02-S-D-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.7100 / $3.8200 | Buy Now |
DISTI #
TFM-110-02-S-D-A-K
|
Avnet Americas | Connector Shrouded Header 20 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TFM-110-02-S-D-A-K) Min Qty: 450 Package Multiple: 450 Container: Reel | 0 |
|
$2.0400 / $4.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFM-110-02-S-D-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-110-02-S-D-A-K
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.225 inch | |
Body Depth | 0.22 inch | |
Body Length | 0.625 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.429 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |
This table gives cross-reference parts and alternative options found for TFM-110-02-S-D-A-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFM-110-02-S-D-A-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95278-501-20LF | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 20 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating | Amphenol Communications Solutions | TFM-110-02-S-D-A-K vs 95278-501-20LF |
95278-101A20LF | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | TFM-110-02-S-D-A-K vs 95278-101A20LF |
95278-801K20LF | Board Connector | Amphenol FCi | TFM-110-02-S-D-A-K vs 95278-801K20LF |
95278-801-20LF | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | TFM-110-02-S-D-A-K vs 95278-801-20LF |
TMM-110-01-G-D-SM-FR | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TFM-110-02-S-D-A-K vs TMM-110-01-G-D-SM-FR |
95278-801A20LF | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 20 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating | Amphenol Communications Solutions | TFM-110-02-S-D-A-K vs 95278-801A20LF |
95278-401B20LF | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | TFM-110-02-S-D-A-K vs 95278-401B20LF |
95278-101-20LF | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | TFM-110-02-S-D-A-K vs 95278-101-20LF |
95278-401A20LF | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 20 Positions, 2.54 mm Pitch, Vertical, Tin plating, 5.84 mm (0.23 in.) Mating | Amphenol Communications Solutions | TFM-110-02-S-D-A-K vs 95278-401A20LF |
95278-801B20 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Amphenol FCi | TFM-110-02-S-D-A-K vs 95278-801B20 |