Part Details for TFM-110-02-L-S by Samtec Inc
Overview of TFM-110-02-L-S by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFM-110-02-L-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10W5152
|
Newark | High-Reliability Tiger Eye Terminal Strips, .050" Pitch Rohs Compliant: Yes |Samtec TFM-110-02-L-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 / $4.0600 | Buy Now |
DISTI #
3937-TFM-110-02-L-S-ND
|
DigiKey | CONN HEADER SMD 10POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
27 In Stock |
|
$2.9455 / $5.4200 | Buy Now |
DISTI #
TFM-110-02-L-S-ND
|
DigiKey | CONN HEADER SMD 10POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.9800 | Buy Now |
DISTI #
TFM-110-02-L-S
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: TFM-110-02-L-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.6200 / $2.9800 | Buy Now |
DISTI #
200-TFM11002LS
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch RoHS: Compliant | 37 |
|
$1.3200 / $2.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3600 / $2.4800 | Buy Now |
DISTI #
000000000003255646
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch Min Qty: 1 | 0 |
|
$1.4700 / $2.9800 | Buy Now |
DISTI #
TFM-110-02-L-S
|
Avnet Abacus | Conn Shrouded Header HDR 10 POS 1.27mm Solder ST SMD Tube (Alt: TFM-110-02-L-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3600 / $2.4800 | Buy Now |
DISTI #
5cd9267dcd7c1c4c38815fbc
|
Samtec | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Tube | 0 |
|
$1.1900 / $2.9800 | Buy Now |
Part Details for TFM-110-02-L-S
TFM-110-02-L-S CAD Models
TFM-110-02-L-S Part Data Attributes
|
TFM-110-02-L-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-110-02-L-S
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ELP; TIGER EYE, SHROUDED | |
Body Breadth | 0.175 inch | |
Body Depth | 0.225 inch | |
Body Length | 0.625 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 825VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.9 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |
Alternate Parts for TFM-110-02-L-S
This table gives cross-reference parts and alternative options found for TFM-110-02-L-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFM-110-02-L-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTT-110-01-L-D | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | TFM-110-02-L-S vs PTT-110-01-L-D |
PTT-110-01-SM-D | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle, | Samtec Inc | TFM-110-02-L-S vs PTT-110-01-SM-D |