Part Details for TFM-110-02-L-S-TR by Samtec Inc
Overview of TFM-110-02-L-S-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFM-110-02-L-S-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10W5157
|
Newark | High-Reliability Tiger Eye Terminal Strips, .050" Pitch |Samtec TFM-110-02-L-S-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6500 / $1.8200 | Buy Now |
DISTI #
TFM-110-02-L-S-TR-ND
|
DigiKey | CONN HEADER SMD 10POS 1.27MM Min Qty: 625 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6800 | Buy Now |
DISTI #
TFM-110-02-L-S-TR
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFM-110-02-L-S-TR) RoHS: Compliant Min Qty: 625 Package Multiple: 625 Container: Reel | 0 |
|
RFQ | |
DISTI #
200-TFM11002LSTR
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch RoHS: Compliant | 0 |
|
$1.2600 / $1.6800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2900 / $1.7700 | Buy Now |
DISTI #
000000000003598148
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch Min Qty: 1 | 0 |
|
$1.5300 / $2.3600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2900 / $1.7700 | Buy Now |
DISTI #
5cd926d9cd7c1c4c3881d94c
|
Samtec | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$1.2600 / $2.3600 | Buy Now |
Part Details for TFM-110-02-L-S-TR
TFM-110-02-L-S-TR CAD Models
TFM-110-02-L-S-TR Part Data Attributes
|
TFM-110-02-L-S-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-110-02-L-S-TR
Samtec Inc
Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | E.L.P., TIGER EYE | |
Body Breadth | 0.175 inch | |
Body Depth | 0.226 inch | |
Body Length | 0.625 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |