-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10W5150
|
Newark | Wtb Conn, Header, 20Pos, 2Row, 1.27Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Tfm Seriesrohs Compliant: Yes |Samtec TFM-110-02-L-DH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$3.6100 / $6.5000 | Buy Now |
DISTI #
SAM9154-ND
|
DigiKey | CONN HEADER SMD R/A 20POS 1.27MM Min Qty: 1 Lead time: 8 Weeks Container: Tube |
3837 In Stock |
|
$4.1750 / $5.6000 | Buy Now |
DISTI #
TFM-110-02-L-DH
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts - Rail/Tube (Alt: TFM-110-02-L-DH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 363 Factory Stock |
|
$3.5300 / $5.6000 | Buy Now |
DISTI #
200-TFM11002LDH
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch RoHS: Compliant | 737 |
|
$2.5700 / $5.6000 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 20 POS 1.27mm Solder RA Side Entry SMD TIGER EYEâ„¢ Tube RoHS: Compliant |
520 In Stock 183 Factory Stock |
|
$1.9400 / $5.6000 | Buy Now |
DISTI #
000000000003598145
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch Min Qty: 1 | 288 |
|
$3.2100 / $5.6000 | Buy Now |
DISTI #
TFM-110-02-L-DH
|
Avnet Abacus | Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts (Alt: TFM-110-02-L-DH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header (4 Sides) HDR 20 POS 1.27mm Solder RA Side Entry SMD TIGER EYEâ„¢ Tube RoHS: Compliant |
520 In Stock 183 Factory Stock |
|
$1.9400 / $5.6000 | Buy Now |
DISTI #
5cd92646cd7c1c4c38811cce
|
Samtec | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 183 |
|
$1.9400 / $5.6000 | Buy Now |
DISTI #
TFM-110-02-L-DH
|
Toby Electronics | TFM - Samtec 1.27mm Tiger Eye™ | High-Reliability Horizontal Surface Mount Header Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | 0 |
|
$1.8873 / $4.8780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFM-110-02-L-DH
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-110-02-L-DH
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ELP; TIGER EYE, SHROUDED | |
Body Breadth | 0.225 inch | |
Body Depth | 0.22 inch | |
Body Length | 0.625 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.524 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |
This table gives cross-reference parts and alternative options found for TFM-110-02-L-DH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFM-110-02-L-DH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFML-110-02-S-D-K-FR | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TFM-110-02-L-DH vs TFML-110-02-S-D-K-FR |