Part Details for TFM-110-02-L-D-A by Samtec Inc
Results Overview of TFM-110-02-L-D-A by Samtec Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TFM-110-02-L-D-A Information
TFM-110-02-L-D-A by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TFM-110-02-L-D-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84P7682
|
Newark | Header, 1.27Mm, Smd, 2X10 Position, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 70 |
|
$1.7300 / $2.7000 | Buy Now |
DISTI #
SAM10121-ND
|
DigiKey | CONN HEADER SMD 20POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1888 In Stock |
|
$1.5711 / $3.0000 | Buy Now |
DISTI #
TFM-110-02-L-D-A
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount - Rail/Tube (... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 1230 Factory Stock |
|
$2.1792 / $2.9400 | Buy Now |
DISTI #
200-TFM11002LDA
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye(TM) Terminal Strips RoHS: Compliant | 1111 |
|
$1.5500 / $3.0000 | Buy Now |
DISTI #
V36:1790_07464686
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 20 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2302 | Americas - 885 |
|
$1.9790 / $3.0000 | Buy Now |
DISTI #
V99:2348_07464686
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 20 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2143 | Americas - 2 |
|
Buy Now | |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 20 POS 1.27mm Solder ST Top Entry SMD TIGER EYEâ„¢ Tube RoHS: Compliant |
477 In Stock |
|
$1.5700 / $3.1900 | Buy Now |
DISTI #
85030262
|
Verical | Conn Shrouded Header (4 Sides) HDR 20 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2302 | Americas - 1230 |
|
$1.5500 / $3.0000 | Buy Now |
DISTI #
66206219
|
Verical | Conn Shrouded Header (4 Sides) HDR 20 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2302 | Americas - 885 |
|
$1.9790 | Buy Now |
DISTI #
65124000
|
Verical | Conn Shrouded Header (4 Sides) HDR 20 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ Tube RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2247 | Americas - 420 |
|
$2.5870 / $4.1470 | Buy Now |
Part Details for TFM-110-02-L-D-A
TFM-110-02-L-D-A CAD Models
TFM-110-02-L-D-A Part Data Attributes
|
TFM-110-02-L-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-110-02-L-D-A
Samtec Inc
Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P., TIGER EYE | |
Board Mounting Option | PEG | |
Body Breadth | 0.225 inch | |
Body Depth | 0.22 inch | |
Body Length | 0.625 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.429 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |
Alternate Parts for TFM-110-02-L-D-A
This table gives cross-reference parts and alternative options found for TFM-110-02-L-D-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFM-110-02-L-D-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TFM-110-02-S-D-P-FR | Samtec Inc | $3.6952 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TFM-110-02-L-D-A vs TFM-110-02-S-D-P-FR |
20021221-00020T4LF | Amphenol Communications Solutions | $1.5653 | Minitek127®, Wire to Board connector, Shrouded vertical header, Surface Mount, Double Row, 20 Positions, 1.27mm (0.500in) Pitch. | TFM-110-02-L-D-A vs 20021221-00020T4LF |
TFM-110-02-L-D-WT-P-FR | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TFM-110-02-L-D-A vs TFM-110-02-L-D-WT-P-FR |
TFM-110-02-S-D-LC-FR | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TFM-110-02-L-D-A vs TFM-110-02-S-D-LC-FR |
TFM-110-22-L-D-K-FR | Samtec Inc | $3.0803 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TFM-110-02-L-D-A vs TFM-110-22-L-D-K-FR |
TFM-110-02-STL-D-WT-TR | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TFM-110-02-L-D-A vs TFM-110-02-STL-D-WT-TR |
TFM-110-12-SM-D-A-P-FR | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TFM-110-02-L-D-A vs TFM-110-12-SM-D-A-P-FR |
TFM-110-02-SM-D-A-P-FR | Samtec Inc | $3.6952 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TFM-110-02-L-D-A vs TFM-110-02-SM-D-A-P-FR |
TFM-110-02-L-D-WT-FR | Samtec Inc | $3.0598 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TFM-110-02-L-D-A vs TFM-110-02-L-D-WT-FR |
TFM-110-22-L-D-A-K-FR | Samtec Inc | $5.1718 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TFM-110-02-L-D-A vs TFM-110-22-L-D-A-K-FR |
TFM-110-02-L-D-A Frequently Asked Questions (FAQ)
-
The recommended torque is 0.5-1.5 Nm (4-12 in-lbs) for the screws that hold the connector in place.
-
Yes, the TFM-110-02-L-D-A is designed to withstand high-vibration environments and meets the IEC 61373 Category 2 vibration standard.
-
The operating temperature range for the TFM-110-02-L-D-A is -55°C to 125°C (-65°F to 257°F).
-
Yes, the TFM-110-02-L-D-A is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The mating cycle life of the TFM-110-02-L-D-A is 500 cycles minimum.