Part Details for TFM-106-02-L-S-A-K by Samtec Inc
Overview of TFM-106-02-L-S-A-K by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFM-106-02-L-S-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFM-106-02-L-S-A-K-ND
|
DigiKey | CONN HEADER SMD 6POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8900 | Buy Now |
DISTI #
TFM-106-02-L-S-A-K
|
Avnet Americas | Conn Shrouded HDR 6 POS 1.27mm Solder ST SMD - Rail/Tube (Alt: TFM-106-02-L-S-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.4300 / $2.8900 | Buy Now |
DISTI #
TFM-106-02-L-S-A-K
|
Avnet Americas | Connector Shrouded Header 6 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TFM-106-02-L-S-A-K) Min Qty: 625 Package Multiple: 625 Container: Reel | 0 |
|
$0.8300 / $1.7800 | Buy Now |
DISTI #
TFM-106-02-L-S-A-K
|
Avnet Americas | Conn Shrouded HDR 6 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFM-106-02-L-S-A-K) RoHS: Compliant Min Qty: 625 Package Multiple: 625 Container: Reel | 0 |
|
$1.5100 / $3.0300 | Buy Now |
DISTI #
200-TFM10602LSAK
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch RoHS: Compliant | 0 |
|
$1.0700 / $2.8900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1300 / $2.2800 | Buy Now |
DISTI #
000000000005015131
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch Min Qty: 1 | 0 |
|
$1.3100 / $2.8900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1300 / $2.2800 | Buy Now |
DISTI #
5cd9271ecd7c1c4c38822c49
|
Samtec | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 4 Days Container: Tube | 0 |
|
$0.8300 / $2.8900 | Buy Now |
Part Details for TFM-106-02-L-S-A-K
TFM-106-02-L-S-A-K CAD Models
TFM-106-02-L-S-A-K Part Data Attributes
|
TFM-106-02-L-S-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-106-02-L-S-A-K
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |