Part Details for TFM-106-01-L-S-RA by Samtec Inc
Overview of TFM-106-01-L-S-RA by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFM-106-01-L-S-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10W4904
|
Newark | High-Reliability Tiger Eye Terminal Strips, .050" Pitch Rohs Compliant: Yes |Samtec TFM-106-01-L-S-RA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 / $3.7700 | Buy Now |
DISTI #
TFM-106-01-L-S-RA-ND
|
DigiKey | CONN HEADER R/A 6POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
12 In Stock |
|
$1.5375 / $2.6700 | Buy Now |
DISTI #
TFM-106-01-L-S-RA
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 1.27mm Solder RA Thru-Hole - Rail/Tube (Alt: TFM-106-01-L-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.2900 / $2.6700 | Buy Now |
DISTI #
200-TFM10601LSRA
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch RoHS: Compliant | 0 |
|
$0.7100 / $2.6700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7830 / $2.0910 | Buy Now |
DISTI #
TFM-106-01-L-S-RA
|
Avnet Abacus | Conn Shrouded Header HDR 6 POS 1.27mm Solder RA Thru-Hole (Alt: TFM-106-01-L-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7830 / $2.0910 | Buy Now |
DISTI #
5cd92681cd7c1c4c38816621
|
Samtec | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Tube | 0 |
|
$0.7100 / $2.6700 | Buy Now |
Part Details for TFM-106-01-L-S-RA
TFM-106-01-L-S-RA CAD Models
TFM-106-01-L-S-RA Part Data Attributes
|
TFM-106-01-L-S-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-106-01-L-S-RA
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |