Part Details for TFM-105-22-S-D-A-P-FR by Samtec Inc
Overview of TFM-105-22-S-D-A-P-FR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for TFM-105-22-S-D-A-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFM-105-22-S-D-A-P
|
Avnet Americas | Connector Shrouded Header 10 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TFM-105-22-S-D-A-P) Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$1.3700 / $2.0000 | Buy Now |
DISTI #
200-TFM10522SDAPFR
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch | 0 |
|
$1.4800 / $2.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3000 / $1.8500 | Buy Now |
DISTI #
67008800
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ T/R RoHS: Compliant Min Qty: 300 Package Multiple: 300 Date Code: 2312 | Americas - 300 |
|
$1.9190 / $2.3063 | Buy Now |
DISTI #
000000000006224344
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch Min Qty: 300 | 0 |
|
$1.1900 / $2.7100 | Buy Now |
DISTI #
C1S701008482655
|
Chip1Stop | High-Reliability Tiger Eye™ Terminal Strips, .050 | 300 |
|
$1.9800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3000 / $1.8500 | Buy Now |
DISTI #
5ee3213bd158a67a8f689964
|
Samtec | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 300 Lead time: 2 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$1.2910 / $1.9980 | Buy Now |
Part Details for TFM-105-22-S-D-A-P-FR
TFM-105-22-S-D-A-P-FR CAD Models
TFM-105-22-S-D-A-P-FR Part Data Attributes
|
TFM-105-22-S-D-A-P-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-105-22-S-D-A-P-FR
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |