There are no models available for this part yet.
Overview of TFM-105-02-S-D-K by Hongxing Electrical Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for TFM-105-02-S-D-K by Hongxing Electrical Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Shengyu Electronics Technology Limited | CONN HEADER SMD 10POS 1.27MM | 21287 |
|
RFQ |
CAD Models for TFM-105-02-S-D-K by Hongxing Electrical Ltd
Related Parts for TFM-105-02-S-D-K
-
SS4-30-3.00-L-D-K-TRHeaders and Edge Type Connectors
-
1206B104K500CTFixed Capacitors
-
RG1005V-102-P-T1Fixed Resistors
-
IHLP1212BZER1R5M11Fixed Inductors
-
ISL8016IRAJZSwitching Regulator or Controllers
-
NFL21SP106X1C3DData Line Filters
-
INA105KUOperational Amplifiers
-
BZX84C5V1LT1GZener Diodes
-
5962-8762402VDAGates