-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10W4773
|
Newark | Connector, Header, 10 Position, 2Row, 1.27Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Surface Mount, Product Range:Tfm Series Rohs Compliant: Yes |Samtec TFM-105-02-L-D-A-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0600 / $1.6400 | Buy Now |
DISTI #
TFM-105-02-L-D-A-TR-ND
|
DigiKey | CONN HEADER SMD 10POS 1.27MM Min Qty: 475 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5377 | Buy Now |
DISTI #
TFM-105-02-L-D-A-TR
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount - Tape and Reel (Alt: TFM-105-02-L-D-A-TR) RoHS: Compliant Min Qty: 475 Package Multiple: 475 Lead time: 2 Weeks, 0 Days Container: Reel | 0 |
|
$1.1200 / $2.0400 | Buy Now |
DISTI #
200-TFM10502LDATR
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch RoHS: Compliant | 0 |
|
$1.0200 / $2.0400 | Order Now |
|
Onlinecomponents.com | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch RoHS: Compliant | Alternative Product Available |
|
$0.8500 / $2.0400 | Buy Now |
DISTI #
TFM-105-02-L-D-A-TR
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount - Tape and Reel (Alt: TFM-105-02-L-D-A-TR) RoHS: Compliant Min Qty: 475 Package Multiple: 475 Lead time: 2 Weeks, 0 Days Container: Reel | 0 |
|
$1.1200 / $2.0400 | Buy Now |
DISTI #
TFM-105-02-L-D-A-TR
|
Avnet Abacus | Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount - Tape and Reel (Alt: TFM-105-02-L-D-A-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
TFM-105-02-L-D-A-TR
|
Avnet Asia | Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount (Alt: TFM-105-02-L-D-A-TR) RoHS: Compliant Min Qty: 475 Package Multiple: 475 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
LCSC | 2 Tin 1.27mm -55+125 Phosphor bronze Brick nogging SMD Wire To Board Connector ROHS | 43 |
|
$1.6468 / $1.7512 | Buy Now |
|
Master Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch RoHS: Compliant | Alternative Product Available |
|
$0.8500 / $2.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFM-105-02-L-D-A-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-105-02-L-D-A-TR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.235 inch | |
Body Depth | 0.22 inch | |
Body Length | 0.375 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 2500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.43 mm | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for TFM-105-02-L-D-A-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFM-105-02-L-D-A-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95278-814T10LF | Board Connector, | Amphenol FCi | TFM-105-02-L-D-A-TR vs 95278-814T10LF |
95278-414B10LF | Board Connector, | Amphenol FCi | TFM-105-02-L-D-A-TR vs 95278-414B10LF |
95278-114T10LF | Board Connector, | Amphenol FCi | TFM-105-02-L-D-A-TR vs 95278-114T10LF |
TMM-105-01-S-D-SM-009-P | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TFM-105-02-L-D-A-TR vs TMM-105-01-S-D-SM-009-P |
95278-414A10LF | Board Connector, | Amphenol FCi | TFM-105-02-L-D-A-TR vs 95278-414A10LF |
95278-114B10LF | Board Connector, | Amphenol FCi | TFM-105-02-L-D-A-TR vs 95278-114B10LF |
TMM-105-06-H-D-SM-P-TR | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TFM-105-02-L-D-A-TR vs TMM-105-06-H-D-SM-P-TR |
95278-814A10LF | Board Connector, | Amphenol FCi | TFM-105-02-L-D-A-TR vs 95278-814A10LF |
TMM-105-06-L-D-SM-P-FR | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TFM-105-02-L-D-A-TR vs TMM-105-06-L-D-SM-P-FR |
95278-414T10LF | Board Connector, | Amphenol FCi | TFM-105-02-L-D-A-TR vs 95278-414T10LF |