-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ4510
|
Newark | Pin Header, 4Pos, 1Row, 1.27Mm, Smt Rohs Compliant: Yes |Samtec TFM-104-02-L-S-WT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1.3300 / $2.7500 | Buy Now |
DISTI #
SAM15831-ND
|
DigiKey | CONN HEADER SMD 4POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6000 / $2.6200 | Buy Now |
DISTI #
TFM-104-02-L-S-WT
|
Avnet Americas | Conn Wire to Board HDR 4 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: TFM-104-02-L-S-WT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 2 Days Container: Tube | 0 |
|
$1.3200 / $2.6200 | Buy Now |
DISTI #
200-TFM10402LSWT
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch RoHS: Compliant | 60 |
|
$1.0300 / $2.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1012 In Stock |
|
$0.8400 / $2.6200 | Buy Now |
DISTI #
TFM-104-02-L-S-WT
|
Avnet Americas | Conn Wire to Board HDR 4 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: TFM-104-02-L-S-WT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 2 Days Container: Tube | 0 |
|
$1.3200 / $2.6200 | Buy Now |
DISTI #
000000000003875161
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch Min Qty: 1 | 0 |
|
$1.2200 / $2.6200 | Buy Now |
DISTI #
TFM-104-02-L-S-WT
|
Avnet Abacus | Conn Wire to Board HDR 4 POS 1.27mm Solder ST Thru-Hole Tube (Alt: TFM-104-02-L-S-WT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
1012 In Stock |
|
$0.8400 / $2.6200 | Buy Now |
DISTI #
5cd926c9cd7c1c4c3881c509
|
Samtec | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tube | 0 |
|
$0.8400 / $2.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFM-104-02-L-S-WT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-104-02-L-S-WT
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 2 Days | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL |