Part Details for TFM-102-02-L-DH-FR by Samtec Inc
Overview of TFM-102-02-L-DH-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFM-102-02-L-DH-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFM-102-02-L-DH-FR
|
Avnet Americas | Connector Shrouded Header 4 Position 1.27mm Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: TFM-102-02-L-DH-FR) Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$1.1700 / $2.2900 | Buy Now |
DISTI #
200-TFM10202LDHFR
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch | 0 |
|
$3.0400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9200 / $2.3060 | Buy Now |
DISTI #
000000000006224218
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch Min Qty: 275 | 0 |
|
$0.8800 / $2.2900 | Buy Now |
DISTI #
TFM-102-02-L-DH-FR
|
Avnet Abacus | Connector Shrouded Header 4 Position 1.27mm Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: TFM-102-02-L-DH-FR) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9200 / $2.3060 | Buy Now |
DISTI #
5f8d5119e56a714058e845da
|
Samtec | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 275 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$0.7540 / $2.2890 | Buy Now |
Part Details for TFM-102-02-L-DH-FR
TFM-102-02-L-DH-FR CAD Models
TFM-102-02-L-DH-FR Part Data Attributes
|
TFM-102-02-L-DH-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-102-02-L-DH-FR
Samtec Inc
Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |