There are no models available for this part yet.
Overview of TFM-102-01-L-D-DS by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TFM-102-01-L-D-DS by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-TFM-102-01-L-D-DS-ND
|
DigiKey | HIGH-RELIABILITY TIGER EYE TERMI Min Qty: 30 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4300 | Buy Now | |
DISTI #
TFM-102-01-L-D-DS
|
Avnet Americas | Connector Shrouded Header 4 Position 1.27mm Solder Straight Through Hole Tube - Rail/Tube (Alt: TFM-102-01-L-D-DS) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.5000 / $4.9000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9400 / $5.6300 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$2.9400 / $5.6300 | Buy Now | ||
DISTI #
5dc3acf599506a5478c95b20
|
Samtec | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 6 Days Container: Tube | 0 |
|
$2.8000 / $4.9000 | Buy Now |
CAD Models for TFM-102-01-L-D-DS by Samtec Inc
Part Data Attributes for TFM-102-01-L-D-DS by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
not_compliant
|
Additional Feature
|
SHROUDED
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
3.2 A
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
4
|
UL Flammability Code
|
94V-0
|