Part Details for TFLB-SB-100UNP-R by Eaton Corporation
Overview of TFLB-SB-100UNP-R by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008HS-561TFLB | Coilcraft Inc | General Purpose Inductor, 0.56uH, 1%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1008HS-391TFLB | Coilcraft Inc | General Purpose Inductor, 0.39uH, 1%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
0805HS-181TFLB | Coilcraft Inc | General Purpose Inductor, 0.18uH, 1%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT |
Price & Stock for TFLB-SB-100UNP-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFLB-SB-100UNP-R
|
Avnet Americas | FUSIBLE LINK - Bulk (Alt: TFLB-SB-100UNP-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-TFLB-SB-100UNP-R
|
Mouser Electronics | Specialty Fuses FUSIBLE LINK RoHS: Not Compliant | 0 |
|
$3.1600 | Order Now |