Part Details for TFLB-120A by OptiFuse
Overview of TFLB-120A by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFLB-120A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-TFLB-120A-ND
|
DigiKey | FUSE AUTO 120A 32VAC 32VDC Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2324 In Stock |
|
$4.0440 / $5.7100 | Buy Now |
|
Bristol Electronics | 3500 |
|
RFQ | ||
DISTI #
TFLB-120A
|
TME | Fuse: fuse, 120A, 32VDC, automotive, 22.8x16.2x21.5mm, JAPVAL Min Qty: 50 | 0 |
|
$7.3000 / $8.1800 | RFQ |