Part Details for TFL05106N8 by Thin Film Technology Corp (TFT)
Overview of TFL05106N8 by Thin Film Technology Corp (TFT)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFL05106N8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 ELEMENT, 0.0068 uH, GENERAL PURPOSE INDUCTOR, SMD | 940 |
|
$0.0522 / $0.1160 | Buy Now |
Part Details for TFL05106N8
TFL05106N8 CAD Models
TFL05106N8 Part Data Attributes
|
TFL05106N8
Thin Film Technology Corp (TFT)
Buy Now
Datasheet
|
Compare Parts:
TFL05106N8
Thin Film Technology Corp (TFT)
1 ELEMENT, 0.0068 uH, GENERAL PURPOSE INDUCTOR, SMD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THIN FILM TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
Inductance-Nom (L) | 0.0068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Quality Factor-Min (at L-nom) | 10 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.2 NANO HENRY | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 300 MHz |
Alternate Parts for TFL05106N8
This table gives cross-reference parts and alternative options found for TFL05106N8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFL05106N8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFL0510-6N8 | General Purpose Inductor, 0.0068uH, 2.942%, 1 Element, SMD | Thin Film Technology Corp (TFT) | TFL05106N8 vs TFL0510-6N8 |