Part Details for TFF11096HN/N1,111 by NXP Semiconductors
Overview of TFF11096HN/N1,111 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Medical Imaging
Telecommunications
Price & Stock for TFF11096HN/N1,111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFF11096HN/N1,111
|
Avnet Americas | Low Phase Noise LO Generator 24-Pin HVQFN EP Tray - Trays (Alt: TFF11096HN/N1,111) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Container: Tray | 0 |
|
RFQ | |
DISTI #
TFF11096HNN1111
|
Richardson RFPD | SYNTHESIZER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for TFF11096HN/N1,111
TFF11096HN/N1,111 CAD Models
TFF11096HN/N1,111 Part Data Attributes
|
TFF11096HN/N1,111
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TFF11096HN/N1,111
NXP Semiconductors
TFF11096HN - Low phase noise LO generator for VSAT applications QFN 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | QCCN, LCC24,.16SQ,20 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT616-1 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PQCC-N24 | |
Max I(ol) | 0.001 A | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |