-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TFF1014HN - Integrated mixer oscillator PLL for satellite LNB QFN 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | IC MIXER 10.7-12.75GHZ 16DHVQFN RoHS: Compliant Status: Obsolete Min Qty: 1 | 85160 |
|
$0.2031 / $0.2389 | Buy Now |
DISTI #
TFF1014HN/N1,115
|
EBV Elektronik | Up/Down Conv Mixer 5V 12.75GHz 16-Pin DHVQFN EP (Alt: TFF1014HN/N1,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFF1014HN/N1,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TFF1014HN/N1,115
NXP Semiconductors
TFF1014HN - Integrated mixer oscillator PLL for satellite LNB QFN 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Pin Count | 16 | |
Manufacturer Package Code | SOT763-1 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.1X.14,20 | |
Power Supplies | 5 V | |
Surface Mount | YES |