Part Details for TFDU6102-TR3 by Vishay Intertechnologies
Overview of TFDU6102-TR3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFDU6102-TR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Special-purpose Opto Device, Bar-1b | 428 |
|
$6.5700 / $13.1400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 131 |
|
RFQ | |
|
Chip1Cloud | Fast Infrared Transceiver Module (FIR, 4 Mbit/s) for 2.7 V to 5.5 V Operation | 9500 |
|
RFQ |
Part Details for TFDU6102-TR3
TFDU6102-TR3 CAD Models
TFDU6102-TR3 Part Data Attributes:
|
TFDU6102-TR3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TFDU6102-TR3
Vishay Intertechnologies
Switch, Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Fiber Optic Device Type | SWITCH | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Operating Wavelength-Max | 900 nm | |
Operating Wavelength-Min | 880 nm | |
Operating Wavelength-Nom | 886 nm | |
Supply Voltage-Max | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |