Part Details for TFDU6102-TR3 by Telefunken Microelectronics Gmbh
Overview of TFDU6102-TR3 by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TFDU6102-TR3
TFDU6102-TR3 CAD Models
TFDU6102-TR3 Part Data Attributes:
|
TFDU6102-TR3
Telefunken Microelectronics Gmbh
Buy Now
Datasheet
|
Compare Parts:
TFDU6102-TR3
Telefunken Microelectronics Gmbh
Switch, Surface Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELEFUNKEN MICROELECTRONICS GMBH | |
Reach Compliance Code | unknown | |
Fiber Optic Device Type | SWITCH | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Supply Voltage-Max | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |