Part Details for TFDP503-100 by L-com Inc
Overview of TFDP503-100 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFDP503-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH3835
|
Newark | Shld Ntwrk Cable, Cat5E, 2Pair, 100Ft, Cable Shielding:Shielded, Lan Category:Cat5E, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, No. Of Pairs:2 Pair, Jacket Color:Green Rohs Compliant: Yes |L-Com TFDP503-100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 1 |
|
$446.5600 | Buy Now |
DISTI #
5073-TFDP503-100-ND
|
DigiKey | PROFINET C5E 22STR SF/UTP PLTC H Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$295.3380 / $328.4900 | Buy Now |
DISTI #
72005953
|
RS | Profinet Cat 5e Bulk Cable, Two-Pair, 22AWG Stranded, Green, 100ft | L-com TFDP503-100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$390.2900 / $424.2300 | RFQ |
|
Onlinecomponents.com | PROFINET C5E 22STR SF/UTP PLTC HF TPE GRN 100F RoHS: Compliant | 0 |
|
$313.6000 / $337.5300 | Buy Now |
DISTI #
77731117
|
Verical | TFDP503-100 Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$286.3920 / $357.9900 | Buy Now |
DISTI #
TFDP503-100
|
L-com US | L-com's Profinet TFDP5 line of outdoor/industrial cables are designed for extreme applications where rugged, shielded cables are required. They feature oil, chemical and ultra-violet resistant jackets and are designed for PLTC Profinet rated applications which meet Category 5e, 2-pair electrical specs. Available in solid or stranded 22AWG conductors that fit Profinet Type A, B or C applications. The stranded options are high-flex and have been tested to 1 & 10 million flex cycles. All cables are Category 5e channel and PoE 802.3 rated for up to 100m (328ft). TFDP502 is also exposed run rated. L-com offers Profinet RJ45 connectors under the TSPFTPFNS series if needed. Call us with your application today. Min Qty: 1 Package Multiple: 1 | 34 |
|
$286.3900 / $357.9900 | Buy Now |