Trigger Devices
TFD312S-N
Description: Silicon Controlled Rectifier, 4.71A I(T)RMS, 170V V(DRM), 1 Element, TO-220AB, TO-220F, 3 PIN

Overview of TFD312S-N by Sanken Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TFD312S-N by Sanken Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TFD312S-N by Sanken Electric Co Ltd

TFD312S-N
Sanken Electric Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SANKEN ELECTRIC CO LTD
Part Package Code
TO-220AB
Package Description
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Additional Feature
BUILT-IN AVALANCHE DIODE
Case Connection
ISOLATED
Configuration
SINGLE WITH BUILT-IN DIODE
DC Gate Trigger Current-Max
10 mA
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
4.71 A
Repetitive Peak Off-state Voltage
170 V
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Trigger Device Type
SCR
Want to compare parts?
  1. TFD312S-N
    Sanken Electric Co Ltd
    Silicon Controlled Rectifier, 4.71A I(T)RMS, 170V V(DRM), 1 Element, TO-220AB, TO-220F, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TFD312S-N by Sanken Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TFD312S-N by Sanken Electric Co Ltd

  • Please alert me when TFD312S-N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TFD312S-N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TFD312S-N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TFD312S-N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TFD312S-N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TFD312S-N by Sanken Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: