Part Details for TFCRC6A-RED-1000F by L-com Inc
Overview of TFCRC6A-RED-1000F by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-ACPRREDAA0 | Amphenol Cables on Demand | RCA Male Plug Cable Connector (Red) - Amphenol ACPR-RED - Gold Plated Diecast Shell | |
MP-64RJ45UNNR-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 6ft | |
MP-64RJ45UNNR-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 16ft |
Price & Stock for TFCRC6A-RED-1000F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AM0293
|
Newark | Category 6A 10Gig Ethernet Bulk Cable, F-Utp Shielded, Riser Cmr Cmg Jacket, 26Awg Stranded Relaxed Patch Style, 300V, Red, 1,000 Feet |L-Com TFCRC6A-RED-1000F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 5 |
|
Buy Now | |
DISTI #
75556919
|
RS | Category 6a 10gig Ethernet Bulk Cable, F/UTP Shielded, Riser CMR CMG Jacket, 26 | L-com TFCRC6A-RED-1000F RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 3 Weeks, 0 Days Container: ft. Coil | 0 |
|
$897.0900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$801.1600 / $847.2400 | Buy Now |
DISTI #
77748823
|
Verical | TFCRC6A-RED-1000F Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$831.8430 / $924.2700 | Buy Now |