-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.5W, 2260000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFCR2512-2W-E-2264DT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
TFCR2512-2W-E-2264DT
VENKEL LTD
Fixed Resistor, Thin Film, 0.5W, 2260000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2260000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for TFCR2512-2W-E-2264DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCR2512-2W-E-2264DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR12DTRC3U2264 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 2260000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | TFCR2512-2W-E-2264DT vs AR12DTRC3U2264 |
RNCF2512DKE2M26 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 2260000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | TFCR2512-2W-E-2264DT vs RNCF2512DKE2M26 |
RNCF2512DTE2M26 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 2260000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | TFCR2512-2W-E-2264DT vs RNCF2512DTE2M26 |
AR12DTC2264 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 2260000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | TFCR2512-2W-E-2264DT vs AR12DTC2264 |
NTR50D2264CTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 2260000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | TFCR2512-2W-E-2264DT vs NTR50D2264CTR1KF |
RN25D2264CT4-25 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.5W, 2260000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | TFCR2512-2W-E-2264DT vs RN25D2264CT4-25 |
CAR25122.26MOHMS0.5%25PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.5W, 2260000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | TFCR2512-2W-E-2264DT vs CAR25122.26MOHMS0.5%25PPM |
AR25122M26+-0.5%TCR25 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.5W, 2260000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 2512, | TFCR2512-2W-E-2264DT vs AR25122M26+-0.5%TCR25 |
AR12DBC2264 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 2260000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | TFCR2512-2W-E-2264DT vs AR12DBC2264 |
RNC63T92.26M0.5%I | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 2260000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | TFCR2512-2W-E-2264DT vs RNC63T92.26M0.5%I |