-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.5W, 162ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFCR2512-2W-E-1620CT
|
Venkel Ltd. | Thin Film CR, 2512, 1/2W, �25PPM, 162R, �0.25% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFCR2512-2W-E-1620CT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
TFCR2512-2W-E-1620CT
VENKEL LTD
Fixed Resistor, Thin Film, 0.5W, 162ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 162 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for TFCR2512-2W-E-1620CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCR2512-2W-E-1620CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR12CPC3U1620N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 162ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | TFCR2512-2W-E-1620CT vs AR12CPC3U1620N |
RNCS2512CKE162R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 162ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | TFCR2512-2W-E-1620CT vs RNCS2512CKE162R |
NTRC100C1620CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 162ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | TFCR2512-2W-E-1620CT vs NTRC100C1620CTRF |
PR12CTC1620 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 162ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | TFCR2512-2W-E-1620CT vs PR12CTC1620 |
TG12G1620CT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 162ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | TFCR2512-2W-E-1620CT vs TG12G1620CT |
RT2512C162025PPM | Synton-Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 162ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | TFCR2512-2W-E-1620CT vs RT2512C162025PPM |
AR12CTRC3U1620 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 162ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | TFCR2512-2W-E-1620CT vs AR12CTRC3U1620 |
NTR50C1620CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 162ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | TFCR2512-2W-E-1620CT vs NTR50C1620CTRF |
AR12CPC3U1620 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 162ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | TFCR2512-2W-E-1620CT vs AR12CPC3U1620 |
AR12CTC1620 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 162ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | TFCR2512-2W-E-1620CT vs AR12CTC1620 |