-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.5W, 5110ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TFCR2512-2W-C-5111FT by VENKEL LTD is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFCR2512-2W-C-5111FT
|
Venkel Ltd. | Thin Film CR, 2512, 1/2W, �50PPM, 5.11K, �1% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFCR2512-2W-C-5111FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
TFCR2512-2W-C-5111FT
VENKEL LTD
Fixed Resistor, Thin Film, 0.5W, 5110ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 5110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for TFCR2512-2W-C-5111FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCR2512-2W-C-5111FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC1250F5111TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 5110ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, | TFCR2512-2W-C-5111FT vs TC1250F5111TCE |
AR12FTD5111N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 5110ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, | TFCR2512-2W-C-5111FT vs AR12FTD5111N |
TG12H5111FT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 5110ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | TFCR2512-2W-C-5111FT vs TG12H5111FT |
NTRA50F5111DTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 5110ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | TFCR2512-2W-C-5111FT vs NTRA50F5111DTR1KQYF |
CAR25125.11KOHMS1%50PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.5W, 5110ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, | TFCR2512-2W-C-5111FT vs CAR25125.11KOHMS1%50PPM |
RNCF2512FTC5K11 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 5110ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | TFCR2512-2W-C-5111FT vs RNCF2512FTC5K11 |
RN25F5111CT1-50 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.5W, 5110ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, | TFCR2512-2W-C-5111FT vs RN25F5111CT1-50 |
RN25F5111CT4-50 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.5W, 5110ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, | TFCR2512-2W-C-5111FT vs RN25F5111CT4-50 |
CPF2512F5K11C | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.5W, 5110ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | TFCR2512-2W-C-5111FT vs CPF2512F5K11C |
NTR50F5111DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 5110ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | TFCR2512-2W-C-5111FT vs NTR50F5111DTRF |