-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.5W, 2400000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TFCR2512-2W-C-2404DT by VENKEL LTD is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFCR2512-2W-C-2404DT
|
Venkel Ltd. | Thin Film CR, 2512, 1/2W, �50PPM, 2.4M, �0.5% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFCR2512-2W-C-2404DT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
TFCR2512-2W-C-2404DT
VENKEL LTD
Fixed Resistor, Thin Film, 0.5W, 2400000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2400000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for TFCR2512-2W-C-2404DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCR2512-2W-C-2404DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC63T22.4M0.5%I | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 2400000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | TFCR2512-2W-C-2404DT vs RNC63T22.4M0.5%I |
AR12DBD2404N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 2400000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | TFCR2512-2W-C-2404DT vs AR12DBD2404N |
RN73G3A2404D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 2400000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TFCR2512-2W-C-2404DT vs RN73G3A2404D |
AR12DPC2U2404N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 2400000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | TFCR2512-2W-C-2404DT vs AR12DPC2U2404N |
RNCF2512DTC2M40 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 2400000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | TFCR2512-2W-C-2404DT vs RNCF2512DTC2M40 |
CAR25122.4MOHMS0.5%50PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.5W, 2400000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | TFCR2512-2W-C-2404DT vs CAR25122.4MOHMS0.5%50PPM |
CPF2512D2M4C1 | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.5W, 2400000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512 | TFCR2512-2W-C-2404DT vs CPF2512D2M4C1 |
NTR50D2404DTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 2400000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | TFCR2512-2W-C-2404DT vs NTR50D2404DTR1KF |
RN25D2404CT1-50 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.5W, 2400000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | TFCR2512-2W-C-2404DT vs RN25D2404CT1-50 |
RNCF63T22.4M0.5%I | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 2400000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TFCR2512-2W-C-2404DT vs RNCF63T22.4M0.5%I |