TFCR2512-2W-C-1434DT
VENKEL LTD
Description: Fixed Resistor, Thin Film, 0.5W, 1430000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP

Overview of TFCR2512-2W-C-1434DT by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TFCR2512-2W-C-1434DT by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # TFCR2512-2W-C-1434DT
Venkel Ltd. Thin Film CR, 2512, 1/2W, �50PPM, 1.43M, �0.5% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel 0
Buy Now

CAD Models for TFCR2512-2W-C-1434DT by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TFCR2512-2W-C-1434DT by VENKEL LTD

TFCR2512-2W-C-1434DT
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
SMT, 2512
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Venkel
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.3 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.1 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
1430000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. TFCR2512-2W-C-1434DT
    VENKEL LTD
    Fixed Resistor, Thin Film, 0.5W, 1430000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for TFCR2512-2W-C-1434DT

This table gives cross-reference parts and alternative options found for TFCR2512-2W-C-1434DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCR2512-2W-C-1434DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN25D1434CT1-50 Fixed Resistor, Thin Film, 0.5W, 1430000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, Cal-Chip Electronics TFCR2512-2W-C-1434DT vs RN25D1434CT1-50
AR12DTRC2U1434 Fixed Resistor, Thin Film, 0.5W, 1430000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, Token Electronics Industry Co Ltd TFCR2512-2W-C-1434DT vs AR12DTRC2U1434
RNCF2512DKC1M43 Fixed Resistor, Thin Film, 0.5W, 1430000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc TFCR2512-2W-C-1434DT vs RNCF2512DKC1M43
AR12DPC2U1434 Fixed Resistor, Thin Film, 0.5W, 1430000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, Token Electronics Industry Co Ltd TFCR2512-2W-C-1434DT vs AR12DPC2U1434
AR12DTD1434N Fixed Resistor, Thin Film, 0.5W, 1430000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, Viking Tech Corp TFCR2512-2W-C-1434DT vs AR12DTD1434N
AR12DPC2U1434N Fixed Resistor, Thin Film, 0.5W, 1430000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, Token Electronics Industry Co Ltd TFCR2512-2W-C-1434DT vs AR12DPC2U1434N
RNCF63T21.43M0.5%I Fixed Resistor, Thin Film, 0.5W, 1430000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc TFCR2512-2W-C-1434DT vs RNCF63T21.43M0.5%I
RNC63T21.43M0.5%I Fixed Resistor, Thin Film, 0.5W, 1430000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc TFCR2512-2W-C-1434DT vs RNC63T21.43M0.5%I
RNCF2512DTC1M43 Fixed Resistor, Thin Film, 0.5W, 1430000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc TFCR2512-2W-C-1434DT vs RNCF2512DTC1M43
RNCF63T21.43M0.5%R Fixed Resistor, Thin Film, 0.5W, 1430000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc TFCR2512-2W-C-1434DT vs RNCF63T21.43M0.5%R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TFCR2512-2W-C-1434DT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TFCR2512-2W-C-1434DT by VENKEL LTD

Select Manufacturer
Which Manufacturer of TFCR2512-2W-C-1434DT would you like to use for your alert(s)?
  • Please alert me when TFCR2512-2W-C-1434DT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TFCR2512-2W-C-1434DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TFCR2512-2W-C-1434DT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TFCR2512-2W-C-1434DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TFCR2512-2W-C-1434DT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TFCR2512-2W-C-1434DT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: