-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.5W, 114000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFCR2512-2W-C-1143DT
|
Venkel Ltd. | Thin Film CR, 2512, 1/2W, �50PPM, 114K , �0.5% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFCR2512-2W-C-1143DT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
TFCR2512-2W-C-1143DT
VENKEL LTD
Fixed Resistor, Thin Film, 0.5W, 114000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 114000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for TFCR2512-2W-C-1143DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCR2512-2W-C-1143DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR50D1143DTR1KF | Fixed Resistor, Thin Film, 0.5W, 114000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | NIC Components Corp | TFCR2512-2W-C-1143DT vs NTR50D1143DTR1KF |
NTRA50D1143DTRQYF | Fixed Resistor, Thin Film, 0.5W, 114000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | TFCR2512-2W-C-1143DT vs NTRA50D1143DTRQYF |
AR12DPC2U1143 | Fixed Resistor, Thin Film, 0.5W, 114000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TFCR2512-2W-C-1143DT vs AR12DPC2U1143 |
AR12DPC2U1143N | Fixed Resistor, Thin Film, 0.5W, 114000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TFCR2512-2W-C-1143DT vs AR12DPC2U1143N |
CAR2512114KOHMS0.5%50PPM | Fixed Resistor, Thin Film, 0.5W, 114000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Riedon | TFCR2512-2W-C-1143DT vs CAR2512114KOHMS0.5%50PPM |
NTR50D1143DTRF | Fixed Resistor, Thin Film, 0.5W, 114000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | TFCR2512-2W-C-1143DT vs NTR50D1143DTRF |
RNCS2512DTC114K | Fixed Resistor, Thin Film, 0.5W, 114000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | TFCR2512-2W-C-1143DT vs RNCS2512DTC114K |
RNCF2512DTC114K | Fixed Resistor, Thin Film, 0.5W, 114000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | TFCR2512-2W-C-1143DT vs RNCF2512DTC114K |
AR12DTRC2U1143 | Fixed Resistor, Thin Film, 0.5W, 114000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TFCR2512-2W-C-1143DT vs AR12DTRC2U1143 |
RNCS2512DKC114K | Fixed Resistor, Thin Film, 0.5W, 114000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | TFCR2512-2W-C-1143DT vs RNCS2512DKC114K |