-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 549ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TFCR2010-4W-C-5490BT by VENKEL LTD is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFCR2010-4W-C-5490BT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
TFCR2010-4W-C-5490BT
VENKEL LTD
Fixed Resistor, Thin Film, 0.25W, 549ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 549 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for TFCR2010-4W-C-5490BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCR2010-4W-C-5490BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CPF2010B549RC1 | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 549ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010 | TFCR2010-4W-C-5490BT vs CPF2010B549RC1 |
AR10ABD5490 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 549ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | TFCR2010-4W-C-5490BT vs AR10ABD5490 |
RNC57T25490.1%I | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 549ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | TFCR2010-4W-C-5490BT vs RNC57T25490.1%I |
NTR25A5490DTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 549ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1909, | TFCR2010-4W-C-5490BT vs NTR25A5490DTR1KF |
NTR25A5490DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 549ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | TFCR2010-4W-C-5490BT vs NTR25A5490DTRF |
RNCF57T25490.05%I | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 549ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TFCR2010-4W-C-5490BT vs RNCF57T25490.05%I |
NTRC50B5490DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 549ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TFCR2010-4W-C-5490BT vs NTRC50B5490DTRF |
RNCF57T25490.05%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 549ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TFCR2010-4W-C-5490BT vs RNCF57T25490.05%R |
TR10H5490AC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.333W, 549ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | TFCR2010-4W-C-5490BT vs TR10H5490AC |
TR10H5490AT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.333W, 549ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | TFCR2010-4W-C-5490BT vs TR10H5490AT |