-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 523ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFCR2010-4W-C-5230FT
|
Venkel Ltd. | Thin Film CR, 2010, 1/4W, �50PPM, 523R, �1% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFCR2010-4W-C-5230FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
TFCR2010-4W-C-5230FT
VENKEL LTD
Fixed Resistor, Thin Film, 0.25W, 523ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 523 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for TFCR2010-4W-C-5230FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCR2010-4W-C-5230FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTR25F5230DTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 523ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1909, | TFCR2010-4W-C-5230FT vs NTR25F5230DTR1KF |
RN73G2HTE5230F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 523ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | TFCR2010-4W-C-5230FT vs RN73G2HTE5230F |
RN73G2HB5230F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 523ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | TFCR2010-4W-C-5230FT vs RN73G2HB5230F |
NTR25F5230DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 523ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | TFCR2010-4W-C-5230FT vs NTR25F5230DTRF |
NTRA25F5230DTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 523ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | TFCR2010-4W-C-5230FT vs NTRA25F5230DTRQYF |
RN20F5230CT1-50 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.25W, 523ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1909, | TFCR2010-4W-C-5230FT vs RN20F5230CT1-50 |
TF10H5230FC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 523ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | TFCR2010-4W-C-5230FT vs TF10H5230FC |
AR10FBD5230N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 523ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1909, | TFCR2010-4W-C-5230FT vs AR10FBD5230N |
TR10H5230FB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.333W, 523ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | TFCR2010-4W-C-5230FT vs TR10H5230FB |
RN20F5230CT4-50 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.25W, 523ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1909, | TFCR2010-4W-C-5230FT vs RN20F5230CT4-50 |