-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 759ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFCR1206-8W-C-7590DT
|
Venkel Ltd. | Thin Film CR, 1206, 1/8W, �50PPM, 759R, �0.5% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFCR1206-8W-C-7590DT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
TFCR1206-8W-C-7590DT
VENKEL LTD
Fixed Resistor, Thin Film, 0.125W, 759ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 759 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for TFCR1206-8W-C-7590DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCR1206-8W-C-7590DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAR1206759OHMS0.5%50PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.125W, 759ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | TFCR1206-8W-C-7590DT vs CAR1206759OHMS0.5%50PPM |
NTR12D7590DTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 759ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | TFCR1206-8W-C-7590DT vs NTR12D7590DTR1KF |
AR06DTRC2W7590N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 759ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | TFCR1206-8W-C-7590DT vs AR06DTRC2W7590N |
AR06DTRC2W7590 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 759ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | TFCR1206-8W-C-7590DT vs AR06DTRC2W7590 |
RN12D7590CT1-50 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.125W, 759ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | TFCR1206-8W-C-7590DT vs RN12D7590CT1-50 |
RN73G2B7590D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 759ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TFCR1206-8W-C-7590DT vs RN73G2B7590D |
RNCS1206DTC759R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 759ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | TFCR1206-8W-C-7590DT vs RNCS1206DTC759R |
RN12D7590CT-LF | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.125W, 759ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TFCR1206-8W-C-7590DT vs RN12D7590CT-LF |
AR1206759R+-0.5%TCR50 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.125W, 759ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 1206, | TFCR1206-8W-C-7590DT vs AR1206759R+-0.5%TCR50 |
NTRA12D7590DTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 759ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | TFCR1206-8W-C-7590DT vs NTRA12D7590DTRQYF |