-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 1400000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFCR1206-8W-C-1404BT
|
Venkel Ltd. | Thin Film CR, 1206, 1/8W, �50PPM, 1.4M, �0.1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFCR1206-8W-C-1404BT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
TFCR1206-8W-C-1404BT
VENKEL LTD
Fixed Resistor, Thin Film, 0.125W, 1400000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1400000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for TFCR1206-8W-C-1404BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCR1206-8W-C-1404BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF1206BKC1M40 | Fixed Resistor, Thin Film, 0.125W, 1400000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | TFCR1206-8W-C-1404BT vs RNCF1206BKC1M40 |
RT1206B140450PPM | Fixed Resistor, Thin Film, 0.125W, 1400000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Synton-Tech Corp | TFCR1206-8W-C-1404BT vs RT1206B140450PPM |
CPF1206B1M4C1 | Fixed Resistor, Thin Film, 0.125W, 1400000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | TFCR1206-8W-C-1404BT vs CPF1206B1M4C1 |
RN12B1404CT1-50 | Fixed Resistor, Thin Film, 0.125W, 1400000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | TFCR1206-8W-C-1404BT vs RN12B1404CT1-50 |
CAR12061.4MOHMS0.1%50PPM | Fixed Resistor, Thin Film, 0.125W, 1400000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | TFCR1206-8W-C-1404BT vs CAR12061.4MOHMS0.1%50PPM |
PRC1206TTC50W1.4M+-0.1% | Fixed Resistor, Thin Film, 0.125W, 1400000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | TFCR1206-8W-C-1404BT vs PRC1206TTC50W1.4M+-0.1% |
NTR12B1404DTRF | Fixed Resistor, Thin Film, 0.125W, 1400000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | TFCR1206-8W-C-1404BT vs NTR12B1404DTRF |
AR06BBD1404N | Fixed Resistor, Thin Film, 0.125W, 1400000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | TFCR1206-8W-C-1404BT vs AR06BBD1404N |
RN73G2BTD1404B | Fixed Resistor, Thin Film, 0.125W, 1400000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | TFCR1206-8W-C-1404BT vs RN73G2BTD1404B |
CPF1206B1M4C | Fixed Resistor, Thin Film, 0.125W, 1400000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | TE Connectivity | TFCR1206-8W-C-1404BT vs CPF1206B1M4C |