-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 1330000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TFCR1206-8W-C-1334DT by VENKEL LTD is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFCR1206-8W-C-1334DT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
TFCR1206-8W-C-1334DT
VENKEL LTD
Fixed Resistor, Thin Film, 0.125W, 1330000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for TFCR1206-8W-C-1334DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCR1206-8W-C-1334DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN73G2BTD1334D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1330000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TFCR1206-8W-C-1334DT vs RN73G2BTD1334D |
RT1206D133450PPM | Synton-Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1330000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | TFCR1206-8W-C-1334DT vs RT1206D133450PPM |
AR06DTRC2W1334N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1330000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | TFCR1206-8W-C-1334DT vs AR06DTRC2W1334N |
RN73G2B1334D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1330000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TFCR1206-8W-C-1334DT vs RN73G2B1334D |
AR12061M33+-0.5%TCR50 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1330000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 1206, | TFCR1206-8W-C-1334DT vs AR12061M33+-0.5%TCR50 |
AR06DTRC2W1334 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1330000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | TFCR1206-8W-C-1334DT vs AR06DTRC2W1334 |
RN12D1334CT1-50 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1330000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | TFCR1206-8W-C-1334DT vs RN12D1334CT1-50 |
NTR12D1334DTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1330000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | TFCR1206-8W-C-1334DT vs NTR12D1334DTR1KF |
CPF1206D1M33C | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1330000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | TFCR1206-8W-C-1334DT vs CPF1206D1M33C |
RN12D1334CT5-50 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1330000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | TFCR1206-8W-C-1334DT vs RN12D1334CT5-50 |