-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 111000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TFCR1206-8W-C-1113BT by VENKEL LTD is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFCR1206-8W-C-1113BT
|
Venkel Ltd. | Thin Film CR, 1206, 1/8W, �50PPM, 111K , �0.1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFCR1206-8W-C-1113BT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
TFCR1206-8W-C-1113BT
VENKEL LTD
Fixed Resistor, Thin Film, 0.125W, 111000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 111000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for TFCR1206-8W-C-1113BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCR1206-8W-C-1113BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTR12B1113DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 111000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | TFCR1206-8W-C-1113BT vs NTR12B1113DTRF |
NTRA12B1113DTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 111000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | TFCR1206-8W-C-1113BT vs NTRA12B1113DTRQYF |
NTR12A1113DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 111000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | TFCR1206-8W-C-1113BT vs NTR12A1113DTRF |
NTR12B1113DTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 111000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | TFCR1206-8W-C-1113BT vs NTR12B1113DTR1KF |
AR06ATRC2W1113N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 111000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | TFCR1206-8W-C-1113BT vs AR06ATRC2W1113N |
NTRA12A1113DTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 111000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | TFCR1206-8W-C-1113BT vs NTRA12A1113DTRQYF |
AR06BPC2W1113 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 111000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | TFCR1206-8W-C-1113BT vs AR06BPC2W1113 |
AR06ATRC2W1113 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 111000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | TFCR1206-8W-C-1113BT vs AR06ATRC2W1113 |
NTRA12A1113DTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 111000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | TFCR1206-8W-C-1113BT vs NTRA12A1113DTR1KQYF |
RN73G2BTD1113A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 111000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | TFCR1206-8W-C-1113BT vs RN73G2BTD1113A |