-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 226ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74FCT162260CTPV | Renesas Electronics Corporation | 12 BIT TRI-PORT BUS EXCH | |
74FCT162260CTPA8 | Renesas Electronics Corporation | 12 BIT TRI-PORT BUS EXCH | |
74FCT162260CTPF | Renesas Electronics Corporation | 12 BIT TRI-PORT BUS EXCH |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFCR0805-8W-E-2260CT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
TFCR0805-8W-E-2260CT
VENKEL LTD
Fixed Resistor, Thin Film, 0.125W, 226ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 226 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for TFCR0805-8W-E-2260CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCR0805-8W-E-2260CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC0525C2260ECE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 226ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | TFCR0805-8W-E-2260CT vs TC0525C2260ECE |
AR05CPC3X2260 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 226ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | TFCR0805-8W-E-2260CT vs AR05CPC3X2260 |
AR05CTC2260N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 226ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | TFCR0805-8W-E-2260CT vs AR05CTC2260N |
NTR10C2260CTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 226ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | TFCR0805-8W-E-2260CT vs NTR10C2260CTR1KF |
RNCS0805CKE226R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 226ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TFCR0805-8W-E-2260CT vs RNCS0805CKE226R |
AR05CBC2260N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 226ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | TFCR0805-8W-E-2260CT vs AR05CBC2260N |
CAR0805226OHMS0.25%25PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.1W, 226ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | TFCR0805-8W-E-2260CT vs CAR0805226OHMS0.25%25PPM |
AR05CPC3X2260N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 226ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | TFCR0805-8W-E-2260CT vs AR05CPC3X2260N |
AS73F2AB2260C | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 226ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | TFCR0805-8W-E-2260CT vs AS73F2AB2260C |
TC0525C2260E5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 226ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | TFCR0805-8W-E-2260CT vs TC0525C2260E5E |