-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 1600ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFCR0805-8W-E-1601FT
|
Venkel Ltd. | Thin Film CR, 0805, 1/8W, �25PPM, 1.6K, �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFCR0805-8W-E-1601FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
TFCR0805-8W-E-1601FT
VENKEL LTD
Fixed Resistor, Thin Film, 0.125W, 1600ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 1600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for TFCR0805-8W-E-1601FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCR0805-8W-E-1601FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05FBC1601N | Fixed Resistor, Thin Film, 0.1W, 1600ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | TFCR0805-8W-E-1601FT vs AR05FBC1601N |
NTR10F1601CTR1KF | Fixed Resistor, Thin Film, 0.1W, 1600ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | NIC Components Corp | TFCR0805-8W-E-1601FT vs NTR10F1601CTR1KF |
PRC0805TTC25X1.6K+-1% | Fixed Resistor, Thin Film, 0.1W, 1600ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | TFCR0805-8W-E-1601FT vs PRC0805TTC25X1.6K+-1% |
PRC0805TC25W1.6K+-1% | Fixed Resistor, Thin Film, 0.125W, 1600ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | TFCR0805-8W-E-1601FT vs PRC0805TC25W1.6K+-1% |
RN73F2ATD1601F | Fixed Resistor, Thin Film, 0.1W, 1600ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | TFCR0805-8W-E-1601FT vs RN73F2ATD1601F |
PRC0805TTC25W1.6K+-1% | Fixed Resistor, Thin Film, 0.125W, 1600ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | TFCR0805-8W-E-1601FT vs PRC0805TTC25W1.6K+-1% |
TFCR0805-10W-E-1601FT | Fixed Resistor, Thin Film, 0.1W, 1600ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | TFCR0805-8W-E-1601FT vs TFCR0805-10W-E-1601FT |
AR05FBC1601 | Fixed Resistor, Thin Film, 0.1W, 1600ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | TFCR0805-8W-E-1601FT vs AR05FBC1601 |
NTRA10F1601CTRQYF | Fixed Resistor, Thin Film, 0.1W, 1600ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | TFCR0805-8W-E-1601FT vs NTRA10F1601CTRQYF |
AR05FTC1601N | Fixed Resistor, Thin Film, 0.1W, 1600ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | TFCR0805-8W-E-1601FT vs AR05FTC1601N |