TFCR0805-10W-E-2000FT
VENKEL LTD
Description: Fixed Resistor, Thin Film, 0.1W, 200ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of TFCR0805-10W-E-2000FT by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CLF1G0060S-10 Rochester Electronics LLC CLF1G0060S-10 - 10W Broadband RF power GaN HEMT
CLF1G0060-10 Rochester Electronics LLC CLF1G0060-10 - 10W Broadband RF power GaN HEMT
TM-10 Rochester Electronics TM-10 - 10W Broadband RF power GaN HEMT (Custom)

Price & Stock for TFCR0805-10W-E-2000FT by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # TFCR0805-10W-E-2000FT
Venkel Ltd. Thin Film CR, 0805, 1/10W, �25PPM, 200R, �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Reel 0
Buy Now

CAD Models for TFCR0805-10W-E-2000FT by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TFCR0805-10W-E-2000FT by VENKEL LTD

TFCR0805-10W-E-2000FT
VENKEL LTD
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
SMT, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Venkel
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
200 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
100 V
Want to compare parts?
  1. TFCR0805-10W-E-2000FT
    VENKEL LTD
    Fixed Resistor, Thin Film, 0.1W, 200ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for TFCR0805-10W-E-2000FT

This table gives cross-reference parts and alternative options found for TFCR0805-10W-E-2000FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCR0805-10W-E-2000FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAR0805200OHMS1%25PPM Fixed Resistor, Thin Film, 0.1W, 200ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, Riedon TFCR0805-10W-E-2000FT vs CAR0805200OHMS1%25PPM
TC0525F2000E5E Fixed Resistor, Thin Film, 0.1W, 200ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd TFCR0805-10W-E-2000FT vs TC0525F2000E5E
TC0525F2000E4E Fixed Resistor, Thin Film, 0.1W, 200ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd TFCR0805-10W-E-2000FT vs TC0525F2000E4E
TC0525F2000TCE Fixed Resistor, Thin Film, 0.1W, 200ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd TFCR0805-10W-E-2000FT vs TC0525F2000TCE
RN73F2AB2000F Fixed Resistor, Thin Film, 0.1W, 200ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP MERITEK Electronics Corporation TFCR0805-10W-E-2000FT vs RN73F2AB2000F
CPF0805F200RE RESISTOR, THIN FILM, 0.1W, 1%, 25ppm, 200ohm, SURFACE MOUNT, 0805, CHIP TE Connectivity TFCR0805-10W-E-2000FT vs CPF0805F200RE
AS73F2AB2000F Fixed Resistor, Thin Film, 0.1W, 200ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, MERITEK Electronics Corporation TFCR0805-10W-E-2000FT vs AS73F2AB2000F
AS73F2AT2000F Fixed Resistor, Thin Film, 0.1W, 200ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, MERITEK Electronics Corporation TFCR0805-10W-E-2000FT vs AS73F2AT2000F
TC0525F2000T5E Fixed Resistor, Thin Film, 0.1W, 200ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd TFCR0805-10W-E-2000FT vs TC0525F2000T5E
TFCR0805-8W-E-2000FT Fixed Resistor, Thin Film, 0.125W, 200ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT VENKEL LTD TFCR0805-10W-E-2000FT vs TFCR0805-8W-E-2000FT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TFCR0805-10W-E-2000FT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TFCR0805-10W-E-2000FT by VENKEL LTD

Select Manufacturer
Which Manufacturer of TFCR0805-10W-E-2000FT would you like to use for your alert(s)?
  • Please alert me when TFCR0805-10W-E-2000FT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TFCR0805-10W-E-2000FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TFCR0805-10W-E-2000FT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TFCR0805-10W-E-2000FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TFCR0805-10W-E-2000FT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TFCR0805-10W-E-2000FT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: