-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 1150000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060S-10 | Rochester Electronics LLC | CLF1G0060S-10 - 10W Broadband RF power GaN HEMT | |
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT | |
TM-10 | Rochester Electronics | TM-10 - 10W Broadband RF power GaN HEMT (Custom) |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFCR0805-10W-E-1154DT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
TFCR0805-10W-E-1154DT
VENKEL LTD
Fixed Resistor, Thin Film, 0.1W, 1150000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for TFCR0805-10W-E-1154DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCR0805-10W-E-1154DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PRC0805TC25X1.15M+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1150000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | TFCR0805-10W-E-1154DT vs PRC0805TC25X1.15M+-0.5% |
NTR10D1154CTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1150000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | TFCR0805-10W-E-1154DT vs NTR10D1154CTR1KF |
RNCF0805DTE1M15 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1150000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TFCR0805-10W-E-1154DT vs RNCF0805DTE1M15 |
AR05DBC1154N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1150000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | TFCR0805-10W-E-1154DT vs AR05DBC1154N |
AR05DPC3X1154 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1150000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | TFCR0805-10W-E-1154DT vs AR05DPC3X1154 |
AR05DTRC3X1154 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1150000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | TFCR0805-10W-E-1154DT vs AR05DTRC3X1154 |
RN73F2ATD1154D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1150000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TFCR0805-10W-E-1154DT vs RN73F2ATD1154D |
AR05DPC3X1154N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1150000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | TFCR0805-10W-E-1154DT vs AR05DPC3X1154N |
NTR10D1154CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1150000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TFCR0805-10W-E-1154DT vs NTR10D1154CTRF |
CPF0805D1M15E1 | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1150000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TFCR0805-10W-E-1154DT vs CPF0805D1M15E1 |