-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 34800ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFCR0603-16W-C-3482BT
|
Venkel Ltd. | Thin Film CR, 0603, 1/16W, �50PPM, 34.8K, �0.1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFCR0603-16W-C-3482BT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
TFCR0603-16W-C-3482BT
VENKEL LTD
Fixed Resistor, Thin Film, 0.063W, 34800ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 34800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for TFCR0603-16W-C-3482BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCR0603-16W-C-3482BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN73G1J3482B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 34800ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TFCR0603-16W-C-3482BT vs RN73G1J3482B |
AR03ATD3482 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 34800ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | TFCR0603-16W-C-3482BT vs AR03ATD3482 |
NTR06A3482DTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 34800ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | TFCR0603-16W-C-3482BT vs NTR06A3482DTR1KF |
WF06T3482AVLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 34800ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TFCR0603-16W-C-3482BT vs WF06T3482AVLQ |
NTRA06A3482DTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 34800ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TFCR0603-16W-C-3482BT vs NTRA06A3482DTRQYF |
CAR060334.8KOHMS0.1%50PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 34800ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | TFCR0603-16W-C-3482BT vs CAR060334.8KOHMS0.1%50PPM |
AR03BTRC2X3482N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 34800ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | TFCR0603-16W-C-3482BT vs AR03BTRC2X3482N |
TC0350A3482E4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 34800ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | TFCR0603-16W-C-3482BT vs TC0350A3482E4E |
RN06A3482CT1-50 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 34800ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | TFCR0603-16W-C-3482BT vs RN06A3482CT1-50 |
NTRC06B3482DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 34800ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | TFCR0603-16W-C-3482BT vs NTRC06B3482DTRF |