-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 1180ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFCR0603-16W-C-1181FT
|
Venkel Ltd. | Thin Film CR, 0603, 1/16W, �50PPM, 1.18K, �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFCR0603-16W-C-1181FT
VENKEL LTD
Buy Now
Datasheet
|
Buy Now
|
Compare Parts:
|
Pbfree Code | Yes | ||
Rohs Code | Yes | ||
Part Life Cycle Code | Active | ||
Ihs Manufacturer | VENKEL LTD | ||
Package Description | SMT, 0603 | ||
Reach Compliance Code | compliant | ||
ECCN Code | EAR99 | ||
HTS Code | 8533.21.00.30 | ||
Samacsys Manufacturer | Venkel | ||
Additional Feature | PRECISION | ||
Construction | Rectangular | ||
JESD-609 Code | e3 | ||
Mounting Feature | SURFACE MOUNT | ||
Number of Terminals | 2 | ||
Operating Temperature-Max | 155 °C | ||
Operating Temperature-Min | -55 °C | ||
Package Height | 0.45 mm | ||
Package Length | 1.55 mm | ||
Package Shape | RECTANGULAR PACKAGE | ||
Package Style | SMT | ||
Package Width | 0.8 mm | ||
Packing Method | TR, PAPER, 7 INCH | ||
Rated Power Dissipation (P) | 0.063 W | ||
Rated Temperature | 70 °C | ||
Resistance | 1180 Ω | ||
Resistor Type | FIXED RESISTOR | ||
Size Code | 0603 | ||
Surface Mount | YES | ||
Technology | THIN FILM | ||
Temperature Coefficient | 50 ppm/°C | ||
Terminal Finish | MATTE TIN OVER NICKEL | ||
Terminal Shape | WRAPAROUND | ||
Tolerance | 1% | ||
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for TFCR0603-16W-C-1181FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCR0603-16W-C-1181FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TFCR0603-10W-C-1181FT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1180ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TFCR0603-16W-C-1181FT vs TFCR0603-10W-C-1181FT |
SF06T1181FTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1180ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TFCR0603-16W-C-1181FT vs SF06T1181FTLQ |
WF06T1181FVLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1180ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TFCR0603-16W-C-1181FT vs WF06T1181FVLQ |
TC0350F1181E4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1180ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | TFCR0603-16W-C-1181FT vs TC0350F1181E4E |
AR03FTD1181N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1180ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | TFCR0603-16W-C-1181FT vs AR03FTD1181N |
NTRA06F1181DTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 1180ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TFCR0603-16W-C-1181FT vs NTRA06F1181DTR1KQYF |
SF06T1181FALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1180ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TFCR0603-16W-C-1181FT vs SF06T1181FALQ |
NTRA06F1181DTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 1180ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TFCR0603-16W-C-1181FT vs NTRA06F1181DTRQYF |
NTR06F1181DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 1180ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TFCR0603-16W-C-1181FT vs NTR06F1181DTRF |
NTR06F1181DTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 1180ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | TFCR0603-16W-C-1181FT vs NTR06F1181DTR1KF |
Part Number | Manufacturer | Description | |
---|---|---|---|
No result found.
|
|||
Something went wrong!
|
|||
|
This site uses third-party website tracking technologies to provide and continually improve our services, and to display advertisements according to users' interests. I agree and may revoke or change my consent at any time with effect for the future.